+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G25

Converter: DC/DC; 1.5W; Uin: 12VDC; Uout: 0÷2.5kVDC; Iout: 0.6mA; THT


Manufacturer: XP POWER

Manufacturer part number:
G25
TME Symbol:
G25

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1.5W
Input voltage
12V DC
Output voltage
0...2.5kV DC
Output current
0.6mA
Mounting
THT
Manufacturer series
G
Body dimensions
38.1x38.1x16mm
Operating temperature
-10...60°C
Switching frequency
190kHz
Insulation voltage
3.5kV DC
Number of outputs
1
Dimensions
Gross weight44.9 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
G25
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 130.40 USDGross price for quantities from 1 pcs - 130.40 USD
Net price for quantities from 25 pcs - 113.53 USDGross price for quantities from 25 pcs - 113.53 USD