+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G250MF-IP67

Enclosure: multipurpose; X: 50mm; Y: 52mm; Z: 35mm; with fixing lugs


Manufacturer: GAINTA

Manufacturer part number:
G250MF-IP67
TME Symbol:
G250MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
50mm
Dimension Y
52mm
Dimension Z
35mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP67
Operating temperature
-40...120°C
Flammability rating
UL94HB
Gross weight52.9 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G250MF-IP67
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.13 USDGross price for quantities from 1 pcs - 4.13 USD
Net price for quantities from 10 pcs - 3.71 USDGross price for quantities from 10 pcs - 3.71 USD
Net price for quantities from 220 pcs - 3.40 USDGross price for quantities from 220 pcs - 3.40 USD