+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G2RL-2 5VDC

Relay: electromagnetic; Ucoil: 5VDC; DPDT; Icontacts max: 8A; G2RL


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G2RL-2 5VDC
TME Symbol:
G2RL-2-5DC

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
DPDT
Contact current max.
8A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 24V DC
Manufacturer series
G2RL
Switched voltage
max. 300V DC, max. 440V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
62.5Ω
Operate time
15ms
Body dimensions
29x12.7x15.7mm
Release time
5ms
Contact resistance
100mΩ
Terminal pitch
5mm
Coil current
80mA
Leads
for PCB
Enclosure description
standard seal
Operating temperature
-40...85°C
Gross weight11.59 g
Certificates
See other products from this series.:
*
G2RL-2 5VDC
1019 in TME stock
Net price for quantities from 1 pcs - 4.84 USDGross price for quantities from 1 pcs - 4.84 USD
Net price for quantities from 5 pcs - 4.53 USDGross price for quantities from 5 pcs - 4.53 USD
Net price for quantities from 20 pcs - 4.34 USDGross price for quantities from 20 pcs - 4.34 USD
Net price for quantities from 100 pcs - 3.29 USDGross price for quantities from 100 pcs - 3.29 USD
Net price for quantities from 500 pcs - 3.15 USDGross price for quantities from 500 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 20 pcs