+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G2RL-2-DC6

Relay: electromagnetic; Ucoil: 6VDC; DPDT; 8A; 8A/250VAC; 8A/30VDC

Manufacturer: OMRON Electronic Components

Manufacturer part number:
G2RL-2-DC6
TME Symbol:
G2RL-2-DC6

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Rated coil voltage
6V DC
Contacts configuration
DPDT
Contact current max.
8A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 30V DC
Manufacturer series
G2RL
Switched voltage
max. 300V DC, max. 440V AC
Relay variant
miniature
Mounting
PCB
Operate time
15ms
Body dimensions
29x12.7x15.7mm
Release time
5ms
Mechanical durability
20000000 cycles
Contact resistance
100mΩ
Contact material
AgNi
Leads
for PCB
Enclosure description
standard seal
Operating temperature
-40...85°C
Gross weight11.54 g
See other products from this series.:
*
G2RL-2-DC6
38 in TME stock
Net price for quantities from 1 pcs - 4.08 USDGross price for quantities from 1 pcs - 4.08 USD
Net price for quantities from 10 pcs - 3.73 USDGross price for quantities from 10 pcs - 3.73 USD
Net price for quantities from 20 pcs - 3.58 USDGross price for quantities from 20 pcs - 3.58 USD
Net price for quantities from 40 pcs - 3.43 USDGross price for quantities from 40 pcs - 3.43 USD
Net price for quantities from 100 pcs - 3.21 USDGross price for quantities from 100 pcs - 3.21 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs