+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G2RL-2A-PW1-DC24

Relay: electromagnetic; Ucoil: 24VDC; DPST-NO; Icontacts max: 8A


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G2RL-2A-PW1-DC24
TME Symbol:
G2RL-2A-PW1-DC24

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
DPST-NO
Contact current max.
8A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 30V DC
Manufacturer series
G2RL
Switched voltage
max. 300V DC, max. 440V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
1.44kΩ
Operate time
15ms
Body dimensions
29x12.7x15.7mm
Release time
5ms
Mechanical durability
20000000 cycles
Contact resistance
100mΩ
Contact material
AgNi
Coil current
16.7mA
Leads
for PCB
Enclosure description
standard seal
Operating temperature
-40...85°C
Gross weight12 g
See other products from this series.:
*
G2RL-2A-PW1-DC24
0 in TME stock
Net price for quantities from 1 pcs - 9.47 USDGross price for quantities from 1 pcs - 9.47 USD
Net price for quantities from 10 pcs - 8.72 USDGross price for quantities from 10 pcs - 8.72 USD
Net price for quantities from 20 pcs - 8.22 USDGross price for quantities from 20 pcs - 8.22 USD
Net price for quantities from 50 pcs - 7.78 USDGross price for quantities from 50 pcs - 7.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.