+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G32AT-B104

Potentiometer: mounting; 100kΩ; single turn; 125mW; SMD; ±20%


Manufacturer: TOCOS

Manufacturer part number:
G32AT-B104
TME Symbol:
G32AT-B104

Specification

Manufacturer
TOCOS
Type of potentiometer
mounting
Resistance
100kΩ
Kind of potentiometer
single turn
Power
0.125W
Mounting
SMD
Tolerance
±20%
Temperature coefficient
100ppm/°C
Characteristics
linear
Body dimensions
3.4x3.2x2mm
Mechanical rotation angle
250°
Electrical rotation angle
220°
Terminal pitch
3.2x4.6mm
Operating temperature
-55...125°C
Gross weight0.124 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Single turn SMD trimmers TOCOS,
*
G32AT-B104
416 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.23 USD
Packaging method by the manufacturer:
Reel = 500 pcs