+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

333.663

Cap; black; Mounting: push-in; plastic


Manufacturer: MENTOR

Manufacturer part number:
333.663
TME Symbol:
G333.663

Specification

Manufacturer
MENTOR
Type of accessories for potentiometer
cap
Colour
black
Mounting
push-in
Material
plastic
Related items
G429.611
Gross weight0.386 g
Certificates
See other products in this category: Precision knobs for shaft potentiometers MENTOR,
*
333.663
218 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 200 pcs - 0.55 USDGross price for quantities from 200 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
Packaging method by the manufacturer:Bag = 50 pcs