+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

334.61

Knob; with pointer; plastic; Øshaft: 6mm; Ø36x18.5mm; black


Manufacturer: MENTOR

Manufacturer part number:
334.61
TME Symbol:
G334.61

Specification

Manufacturer
MENTOR
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
plastic
Shaft diameter
6mm
Knob dimensions
Ø36x18.5mm
Colour
black
Mounting
clamp mechanism with nut
Pointer colour
white
Gross weight19.58 g
Certificates
See other products in this category: Knobs for shaft potentiometers MENTOR,
*
334.61
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.84 USDGross price for quantities from 1 pcs - 5.84 USD
Net price for quantities from 5 pcs - 4.85 USDGross price for quantities from 5 pcs - 4.85 USD
Net price for quantities from 20 pcs - 4.58 USDGross price for quantities from 20 pcs - 4.58 USD
Packaging method by the manufacturer:
Tray = 10 pcs