+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

352.61

Knob; with flange,with pointer; plastic; Øshaft: 6mm; Ø13x16.5mm


Manufacturer: MENTOR

Manufacturer part number:
352.61
TME Symbol:
G352.61

Specification

Manufacturer
MENTOR
Type of accessories for potentiometer
knob
Kind of knob
with flange, with pointer
Material
plastic
Shaft diameter
6mm
Knob dimensions
Ø13x16.5mm
Colour
black
Mounting
clamp mechanism with screw
Shaft surface
smooth
Flange diameter
19.5mm
Pointer colour
white
Gross weight4.985 g
Certificates
See other products in this category: Knobs for shaft potentiometers MENTOR,
*
352.61
174 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.73 USDGross price for quantities from 1 pcs - 3.73 USD
Net price for quantities from 5 pcs - 3.42 USDGross price for quantities from 5 pcs - 3.42 USD
Net price for quantities from 25 pcs - 3.02 USDGross price for quantities from 25 pcs - 3.02 USD
Net price for quantities from 50 pcs - 2.72 USDGross price for quantities from 50 pcs - 2.72 USD
Packaging method by the manufacturer:Bag = 50 pcs