+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G386MF-IP67

Enclosure: multipurpose; X: 120mm; Y: 120mm; Z: 60mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G386MF-IP67
TME Symbol:
G386MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
120mm
Dimension Z
60mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP67
Operating temperature
-20...80°C
Flammability rating
UL94HB
Gross weight238.7 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G386MF-IP67
174 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.12 USDGross price for quantities from 1 pcs - 12.12 USD
Net price for quantities from 10 pcs - 10.91 USDGross price for quantities from 10 pcs - 10.91 USD
Net price for quantities from 50 pcs - 10.00 USDGross price for quantities from 50 pcs - 10.00 USD
Packaging method by the manufacturer:Cardboard = 50 pcs