+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GAINTA | |
Type of enclosure | multipurpose | |
Dimension X | 120mm | |
Dimension Y | 120mm | |
Dimension Z | 90mm | |
Version | holes for fastening to wall or panel, with brass bushing | |
Enclosure material | ABS | |
Body colour | dark grey | |
Cover colour | dark grey | |
IP rating | IP67 | |
Operating temperature | -20...80°C |