+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G399-IP67

Enclosure: multipurpose; X: 160mm; Y: 160mm; Z: 90mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G399-IP67
TME Symbol:
G399-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
160mm
Dimension Z
90mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP67
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight404 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G399-IP67
120 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.98 USDGross price for quantities from 1 pcs - 15.98 USD
Net price for quantities from 10 pcs - 14.33 USDGross price for quantities from 10 pcs - 14.33 USD
Net price for quantities from 24 pcs - 12.82 USDGross price for quantities from 24 pcs - 12.82 USD
Packaging method by the manufacturer:Cardboard = 24 pcs