+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G3FDX03SNVDDC524

Relay: solid state; Ucntrl: 4÷28VDC; 3A; 3÷52.8VDC; G3FD; socket


Manufacturer: OMRON

Manufacturer part number:
G3FDX03SNVDDC524
TME Symbol:
G3FD-X03SN-VD

Specification

Manufacturer
OMRON
Type of relay
solid state
Control voltage
4...28V DC
Max. operating current
3A
Switched voltage
3...52.8V DC
Manufacturer series
G3FD
Mounting
socket
Related items
PYFZ-08-E
Gross weight41.18 g
See other products in this category: One Phase Solid State Relays OMRON,
See other products from this series.:
*
G3FDX03SNVDDC524
0 in TME stock
Net price for quantities from 1 pcs - 61.67 USDGross price for quantities from 1 pcs - 61.67 USD
Net price for quantities from 10 pcs - 58.34 USDGross price for quantities from 10 pcs - 58.34 USD
Net price for quantities from 100 pcs - 55.00 USDGross price for quantities from 100 pcs - 55.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.