+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of relay | solid state | |
Control voltage | 12...24V DC | |
Max. operating current | 15A | |
Switched voltage | 200...480V AC | |
Manufacturer series | G3PE | |
Relay variant | 1-phase | |
Mounting | for DIN rail mounting, on panel | |
Body dimensions | 100x22.5x100mm | |
Switching method | instantaneous switching | |
Design | heatsink | |
Operating temperature | -30...80°C |