+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G3PE-545BL 12-24VDC

Relay: solid state; Ucntrl: 12÷24VDC; 45A; 200÷480VAC; G3PE


Manufacturer: OMRON

Manufacturer part number:
G3PE-545BL 12-24VDC
TME Symbol:
G3PE545BLDC1224

Specification

Manufacturer
OMRON
Type of relay
solid state
Control voltage
12...24V DC
Max. operating current
45A
Switched voltage
200...480V AC
Manufacturer series
G3PE
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
100x44.5x100mm
Switching method
instantaneous switching
Design
heatsink
Operating temperature
-30...80°C
Gross weight1 g
Certificates
EAN code4548583409743
See other products in this category: One Phase Solid State Relays OMRON,
See other products from this series.:
*
G3PE-545BL 12-24VDC
0 in TME stock
Net price for quantities from 1 pcs - 175.56 USDGross price for quantities from 1 pcs - 175.56 USD
Net price for quantities from 5 pcs - 163.86 USDGross price for quantities from 5 pcs - 163.86 USD
Net price for quantities from 10 pcs - 152.16 USDGross price for quantities from 10 pcs - 152.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.