+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G3PF-235B 24VDC

Relay: solid state; Ucntrl: 24VDC; 35A; 100÷240VAC; G3PF; 1-phase

Manufacturer: OMRON

Manufacturer part number:
G3PF-235B 24VDC
TME Symbol:
G3PF-235B-24DC

Specification

Manufacturer
OMRON
Type of relay
solid state
Control voltage
24V DC
Max. operating current
35A
Switched voltage
100...240V AC
Manufacturer series
G3PF
Relay variant
1-phase
Mounting
for DIN rail mounting
Design
heatsink
Operating temperature
-20...60°C
Gross weight777 g
Certificates
EAN code4547648412032
See other products in this category: One Phase Solid State Relays OMRON,
See other products from this series.:
*
G3PF-235B 24VDC
0 in TME stock
Net price for quantities from 1 pcs - 317.94 USDGross price for quantities from 1 pcs - 317.94 USD
Net price for quantities from 5 pcs - 294.78 USDGross price for quantities from 5 pcs - 294.78 USD
Net price for quantities from 10 pcs - 273.73 USDGross price for quantities from 10 pcs - 273.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.