+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G3PH-2150B 5-24VDC

Relay: solid state; Ucntrl: 5÷24VDC; 150A; 100÷240VAC; G3PH


Manufacturer: OMRON

Manufacturer part number:
G3PH-2150B 5-24VDC
TME Symbol:
G3PH-2150B-5-24

Specification

Manufacturer
OMRON
Type of relay
solid state
Control voltage
5...24V DC
Max. operating current
150A
Switched voltage
100...240V AC
Manufacturer series
G3PH
Relay variant
1-phase
Mounting
screw type
Switching method
zero voltage switching
Design
heatsink
Operating temperature
-30...80°C
Gross weight3.425 kg
Certificates
EAN code4548583055575
See other products in this category: One Phase Solid State Relays OMRON,
See other products from this series.:
*
G3PH-2150B 5-24VDC
0 in TME stock
Net price for quantities from 1 pcs - 1 087.45 USDGross price for quantities from 1 pcs - 1 087.45 USD
Net price for quantities from 5 pcs - 1 009.78 USDGross price for quantities from 5 pcs - 1 009.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.