+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of relay | solid state | |
Control voltage | 5...24V DC | |
Max. operating current | 75A | |
Switched voltage | 180...480V AC | |
Manufacturer series | G3PH | |
Relay variant | 1-phase | |
Mounting | screw type | |
Switching method | instantaneous switching | |
Design | heatsink | |
Operating temperature | -30...80°C |