+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G3S-201PL-PD-US 24DC

Relay: solid state; Ucntrl: 24VDC; 1.2A; 100÷240VAC; G3S


Manufacturer: OMRON

Manufacturer part number:
G3S-201PL-PD-US 24DC
TME Symbol:
G3S201PLPDUS24

Specification

Manufacturer
OMRON
Type of relay
solid state
Control voltage
24V DC
Max. operating current
1.2A
Switched voltage
100...240V AC
Relay variant
1-phase, current source
Manufacturer series
G3S
Gross weight32.375 g
See other products in this category: DC Solid State Relays OMRON,
See other products from this series.:
*
G3S-201PL-PD-US 24DC
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product for special order