+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G3SBA60-M3/45

Bridge rectifier: single-phase; Urmax: 600V; If: 4A; Ifsm: 80A; flat

Manufacturer: VISHAY

Manufacturer part number:
G3SBA60-M3/45
TME Symbol:
G3SBA60-M3/45

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
4A
Max. forward impulse current
80A
Version
flat
Case
GBU
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1V
Features of semiconductor devices
glass passivated
Gross weight1 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
G3SBA60-M3/45
0 in TME stock
Net price for quantities from 800 pcs - 0.93 USDGross price for quantities from 800 pcs - 0.93 USD
No. of pieces (Multiplicity: 800)