+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G3VH1001D

Relay: solid state; SPST-NO; 50mA; max.1800VAC; G3VH; THT; DIP6

NEW

Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VH1001D
TME Symbol:
G3VH-181B

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control current
50mA
Switched voltage
max. 1800V AC
Manufacturer series
G3VH
Relay variant
1-phase, MOSFET, SiC MOSFET
Mounting
THT
Case
DIP6
Body dimensions
8.8x6.4x3.4mm
Operate time
0.2ms
Release time
60µs
Operating temperature
-40...105°C
Gross weight0.48 g
Certificates
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VH1001D
50 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.06 USDGross price for quantities from 1 pcs - 23.06 USD
Net price for quantities from 10 pcs - 21.47 USDGross price for quantities from 10 pcs - 21.47 USD
Packaging method by the manufacturer:Tube = 50 pcs