+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G3VM201DY1TR05

Relay: solid state; SPST-NO; Ucntrl: 1.1÷1.4VDC; 250mA; max.200VAC

Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM201DY1TR05
TME Symbol:
G3VM-201DY1-TR05

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.1...1.4V DC
Max. operating current
250mA
Switched voltage
max. 200V AC, max. 200V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
DIP4
Operate time
3ms
Release time
1ms
Insulation voltage
5kV
Operating temperature
-40...85°C
Gross weight0.25 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM201DY1TR05
0 in TME stock
Net price for quantities from 500 pcs - 2.09 USDGross price for quantities from 500 pcs - 2.09 USD
Net price for quantities from 1000 pcs - 2.00 USDGross price for quantities from 1000 pcs - 2.00 USD
Net price for quantities from 2500 pcs - 1.91 USDGross price for quantities from 2500 pcs - 1.91 USD
Net price for quantities from 5000 pcs - 1.84 USDGross price for quantities from 5000 pcs - 1.84 USD
Net price for quantities from 10000 pcs - 1.77 USDGross price for quantities from 10000 pcs - 1.77 USD
Net price for quantities from 20000 pcs - 1.72 USDGross price for quantities from 20000 pcs - 1.72 USD
No. of pieces (Multiplicity: 500)