+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G3VM201G

Relay: solid state; SPST-NO; Ucntrl: 1÷1.3VDC; 50mA; max.200VAC


Manufacturer: ARATAS

Manufacturer part number:
G3VM201G
TME Symbol:
G3VM-201G

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1...1.3V DC
Max. operating current
50mA
Switched voltage
max. 200V AC, max. 200V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP4
Operate time
0.5ms
Release time
0.2ms
Insulation voltage
1.5kV
Operating temperature
-40...85°C
Gross weight0.1 g
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM201G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.25 USDGross price for quantities from 1 pcs - 5.25 USD
Net price for quantities from 400 pcs - 4.38 USDGross price for quantities from 400 pcs - 4.38 USD
Net price for quantities from 4000 pcs - 3.94 USDGross price for quantities from 4000 pcs - 3.94 USD