+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G3VM21AR

Relay: solid state; SPST-NO; Ucntrl: 1.18÷1.48VDC; Icntrl: 30mA


Manufacturer: ARATAS

Manufacturer part number:
G3VM21AR

Alternative designations: G3VM1389R

TME Symbol:
G3VM-21AR

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.18...1.48V DC
Control current
30mA
Max. operating current
3A
Switched voltage
max. 20V AC, max. 20V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
THT
Case
DIP4
Operate time
5ms
Release time
1ms
Operating temperature
-40...85°C
Gross weight0.255 g
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM21AR
38 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.96 USDGross price for quantities from 1 pcs - 7.96 USD
Net price for quantities from 10 pcs - 7.02 USDGross price for quantities from 10 pcs - 7.02 USD
Net price for quantities from 25 pcs - 6.73 USDGross price for quantities from 25 pcs - 6.73 USD
Net price for quantities from 50 pcs - 6.50 USDGross price for quantities from 50 pcs - 6.50 USD
Net price for quantities from 80 pcs - 6.33 USDGross price for quantities from 80 pcs - 6.33 USD
Net price for quantities from 100 pcs - 6.24 USDGross price for quantities from 100 pcs - 6.24 USD
Net price for quantities from 250 pcs - 5.98 USDGross price for quantities from 250 pcs - 5.98 USD
Net price for quantities from 300 pcs - 5.91 USDGross price for quantities from 300 pcs - 5.91 USD
Net price for quantities from 400 pcs - 5.81 USDGross price for quantities from 400 pcs - 5.81 USD
Net price for quantities from 1200 pcs - 5.54 USDGross price for quantities from 1200 pcs - 5.54 USD