+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ARATAS | |
Type of relay | solid state | |
Contacts configuration | SPST-NO | |
Control voltage | 1.18...1.48V DC | |
Control current | 30mA | |
Max. operating current | 3A | |
Switched voltage | max. 20V AC, max. 20V DC | |
Manufacturer series | G3VM | |
Relay variant | 1-phase, MOSFET | |
Mounting | SMT | |
Case | DIP4 | |
Operate time | 5ms | |
Release time | 1ms | |
Operating temperature | -40...85°C |