+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G3VM-21LR(TR05)

Relay: solid state; SPST-NO; Ucntrl: 1÷1.3VDC; Icntrl: 30mA; 160mA


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM-21LR(TR05)
TME Symbol:
G3VM-21LR

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1...1.3V DC
Control current
30mA
Max. operating current
160mA
Switched voltage
max. 20V AC, max. 20V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SSOP4
Operate time
0.06ms
Release time
0.12ms
Operating temperature
-20...85°C
Gross weight0.105 g
Certificates

WATCH VIDEO

See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM-21LR(TR05)
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.31 USDGross price for quantities from 1 pcs - 6.31 USD
Net price for quantities from 10 pcs - 5.91 USDGross price for quantities from 10 pcs - 5.91 USD
Net price for quantities from 25 pcs - 5.66 USDGross price for quantities from 25 pcs - 5.66 USD
Net price for quantities from 50 pcs - 5.32 USDGross price for quantities from 50 pcs - 5.32 USD
Net price for quantities from 100 pcs - 5.07 USDGross price for quantities from 100 pcs - 5.07 USD
Net price for quantities from 250 pcs - 4.73 USDGross price for quantities from 250 pcs - 4.73 USD
Net price for quantities from 500 pcs - 4.47 USDGross price for quantities from 500 pcs - 4.47 USD
Net price for quantities from 1500 pcs - 4.03 USDGross price for quantities from 1500 pcs - 4.03 USD