+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G3VM-31DR(TR05)

Relay: solid state; SPST-NO; Ucntrl: 1.5÷1.8VDC; Icntrl: 30mA; G3VM


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM-31DR(TR05)
TME Symbol:
G3VM-31DR-TR05

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.5...1.8V DC
Control current
30mA
Max. operating current
4A
Switched voltage
max. 30V AC, max. 30V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
DIP4
Operate time
3ms
Release time
1ms
Operating temperature
-40...110°C
Gross weight0.1 g
Certificates
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM-31DR(TR05)
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 5.21 USDGross price for quantities from 500 pcs - 5.21 USD