+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G3VM-351A

Relay: solid state; SPST-NO; Icntrl: 25mA; 120mA; max.350VAC; G3VM

Manufacturer: ARATAS

Manufacturer part number:
G3VM-351A
TME Symbol:
G3VM-351A

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current
25mA
Max. operating current
120mA
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
THT
Case
DIP4
Operate time
0.3ms
Release time
0.1ms
Operating temperature
-40...85°C
Gross weight0.253 g
Certificates
See other products in this category: One Phase Solid State Relays ARATAS
*
G3VM-351A
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tube = 100 pcsCardboard = 400 pcs