+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G3VM-351G

Relay: solid state; SPST-NO; Icntrl: 25mA; 120mA; max.350VAC; G3VM


Manufacturer: ARATAS

Manufacturer part number:
G3VM-351G
TME Symbol:
G3VM-351G

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current
25mA
Max. operating current
120mA
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP4
Operate time
0.3ms
Release time
0.1ms
Operating temperature
-40...85°C
Gross weight0.08 g
Certificates
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM-351G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 5 pcs - 1.67 USDGross price for quantities from 5 pcs - 1.67 USD
Net price for quantities from 25 pcs - 1.57 USDGross price for quantities from 25 pcs - 1.57 USD
Net price for quantities from 100 pcs - 1.47 USDGross price for quantities from 100 pcs - 1.47 USD
Net price for quantities from 400 pcs - 1.37 USDGross price for quantities from 400 pcs - 1.37 USD