+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G3VM-401DY2-TR05

Relay: solid state; SPST-NO; Ucntrl: 1.27÷1.5VDC; 120mA; G3VM; SMT


Manufacturer: ARATAS

Manufacturer part number:
G3VM-401DY2-TR05

Alternative designations: G3VM1825D

TME Symbol:
G3VM-401DY2-TR05

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.27...1.5V DC
Max. operating current
120mA
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
DIP4
Body dimensions
6.4x4.58x3.65mm
Operate time
1ms
Release time
1ms
Leads
for PCB
Operating temperature
-40...85°C
Gross weight0.25 g
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM-401DY2-TR05
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.11 USDGross price for quantities from 1 pcs - 4.11 USD
Net price for quantities from 10 pcs - 3.70 USDGross price for quantities from 10 pcs - 3.70 USD
Net price for quantities from 25 pcs - 3.52 USDGross price for quantities from 25 pcs - 3.52 USD
Net price for quantities from 50 pcs - 3.38 USDGross price for quantities from 50 pcs - 3.38 USD
Net price for quantities from 100 pcs - 3.23 USDGross price for quantities from 100 pcs - 3.23 USD
Net price for quantities from 250 pcs - 3.04 USDGross price for quantities from 250 pcs - 3.04 USD
Net price for quantities from 500 pcs - 2.91 USDGross price for quantities from 500 pcs - 2.91 USD
Net price for quantities from 1000 pcs - 2.80 USDGross price for quantities from 1000 pcs - 2.80 USD
Net price for quantities from 1500 pcs - 2.74 USDGross price for quantities from 1500 pcs - 2.74 USD
Net price for quantities from 2500 pcs - 2.70 USDGross price for quantities from 2500 pcs - 2.70 USD