+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G3VM401ETR

Relay: solid state; SPST-NO; 120mA; max.400VAC; max.400VDC; G3VM


Manufacturer: ARATAS

Manufacturer part number:
G3VM401ETR
TME Symbol:
G3VM-401E-TR

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Max. operating current
120mA
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
DIP6
Operate time
1ms
Release time
1ms
Insulation voltage
5kV
Operating temperature
-40...85°C
Gross weight0.38 g
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM401ETR
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Net price for quantities from 1500 pcs - 2.03 USDGross price for quantities from 1500 pcs - 2.03 USD