+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G3VM-401EY

Relay: solid state; SPST-NO; Ucntrl: 1÷1.3VDC; Icntrl: 25mA; 120mA

Manufacturer: ARATAS

Manufacturer part number:
G3VM-401EY
TME Symbol:
G3VM-401EY

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1...1.3V DC
Control current
25mA
Max. operating current
120mA
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
DIP6
Operate time
0.3ms
Release time
0.1ms
Operating temperature
-40...85°C
Gross weight0.368 g
Certificates
See other products in this category: One Phase Solid State Relays ARATAS
*
G3VM-401EY
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tube = 50 pcs