+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G3VM41UR4

Relay: solid state; SPST-NO; 250mA; max.40VAC; max.40VDC; G3VM


Manufacturer: ARATAS

Manufacturer part number:
G3VM41UR4
TME Symbol:
G3VM-41UR4

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Max. operating current
250mA
Switched voltage
max. 40V AC, max. 40V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
VSON4
Insulation voltage
1kV
Operating temperature
-40...85°C
Gross weight0.017 g
Certificates
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM41UR4
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.52 USDGross price for quantities from 1 pcs - 15.52 USD
Net price for quantities from 10 pcs - 14.01 USDGross price for quantities from 10 pcs - 14.01 USD
Net price for quantities from 50 pcs - 12.43 USDGross price for quantities from 50 pcs - 12.43 USD
Net price for quantities from 100 pcs - 11.38 USDGross price for quantities from 100 pcs - 11.38 USD