+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G3VM61DR

Relay: solid state; SPST-NO; Ucntrl: 1.18÷1.48VDC; Icntrl: 30mA


Manufacturer: ARATAS

Manufacturer part number:
G3VM61DR
TME Symbol:
G3VM-61DR

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.18...1.48V DC
Control current
30mA
Max. operating current
2A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
DIP4
Operate time
5ms
Release time
1ms
Operating temperature
-40...85°C
Gross weight0.24 g
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM61DR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.09 USDGross price for quantities from 1 pcs - 8.09 USD
Net price for quantities from 10 pcs - 6.72 USDGross price for quantities from 10 pcs - 6.72 USD