+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G3VM61G3TR

Relay: solid state; SPST-NO; Ucntrl: 1.1÷1.4VDC; 400mA; max.60VAC

Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM61G3TR
TME Symbol:
G3VM-61G3-TR

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.1...1.4V DC
Max. operating current
0.4A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP4
Operate time
8ms
Release time
3ms
Insulation voltage
1.5kV
Operating temperature
-40...85°C
Gross weight0.1 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM61G3TR
0 in TME stock
Net price for quantities from 2500 pcs - 2.26 USDGross price for quantities from 2500 pcs - 2.26 USD
No. of pieces (Multiplicity: 2 500)