+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G3VM61HR1

Relay: solid state; SPST-NO; Ucntrl: 1.18÷1.48VDC; 3300mA; G3VM


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM61HR1

Alternative designations: G3VM1522M

TME Symbol:
G3VM-61HR1

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.18...1.48V DC
Max. operating current
3.3A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP6
Operate time
5ms
Release time
1ms
Insulation voltage
1.5kV
Operating temperature
-40...85°C
Gross weight0.136 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM61HR1
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.33 USDGross price for quantities from 1 pcs - 9.33 USD
Net price for quantities from 10 pcs - 8.52 USDGross price for quantities from 10 pcs - 8.52 USD
Net price for quantities from 20 pcs - 8.02 USDGross price for quantities from 20 pcs - 8.02 USD
Net price for quantities from 50 pcs - 7.27 USDGross price for quantities from 50 pcs - 7.27 USD
Net price for quantities from 75 pcs - 6.97 USDGross price for quantities from 75 pcs - 6.97 USD
Net price for quantities from 100 pcs - 6.77 USDGross price for quantities from 100 pcs - 6.77 USD
Net price for quantities from 225 pcs - 6.42 USDGross price for quantities from 225 pcs - 6.42 USD
Net price for quantities from 300 pcs - 6.27 USDGross price for quantities from 300 pcs - 6.27 USD