+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G3VM-63ER

Relay: solid state; SPST-NC; 1200mA; max.60VAC; max.60VDC; G3VM


Manufacturer: ARATAS

Manufacturer part number:
G3VM-63ER
TME Symbol:
G3VM-63ER

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NC
Max. operating current
1.2A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
DIP6
Body dimensions
7.12x6.4x3.65mm
Operate time
2ms
Release time
3ms
Leads
for PCB
Operating temperature
-20...85°C
Gross weight0.352 g
See other products in this category: One Phase Solid State Relays ARATAS
*
G3VM-63ER
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 50 pcs