+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G3VM63G

Relay: solid state; SPST-NC; Ucntrl: 1÷1.3VDC; 500mA; max.60VAC


Manufacturer: ARATAS

Manufacturer part number:
G3VM63G

Alternative designations: G3VM1524G

TME Symbol:
G3VM-63G

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NC
Control voltage
1...1.3V DC
Max. operating current
0.5A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP4
Operate time
1ms
Release time
3ms
Insulation voltage
1.5kV
Operating temperature
-40...105°C
Gross weight0.067 g
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM63G
70 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.05 USD
Net price for quantities from 300 pcs - 3.62 USDGross price for quantities from 300 pcs - 3.62 USD
Net price for quantities from 400 pcs - 3.55 USDGross price for quantities from 400 pcs - 3.55 USD
Net price for quantities from 500 pcs - 3.50 USDGross price for quantities from 500 pcs - 3.50 USD
Net price for quantities from 1000 pcs - 3.36 USDGross price for quantities from 1000 pcs - 3.36 USD
Net price for quantities from 1200 pcs - 3.31 USDGross price for quantities from 1200 pcs - 3.31 USD
Net price for quantities from 2800 pcs - 3.08 USDGross price for quantities from 2800 pcs - 3.08 USD