+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G3VM66M

Relay: solid state; SPDT; Ucntrl: 4.8÷5.2VDC; 500mA; max.60VAC


Manufacturer: ARATAS

Manufacturer part number:
G3VM66M

Alternative designations: G3VM1644H

TME Symbol:
G3VM-66M

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPDT
Control voltage
4.8...5.2V DC
Max. operating current
0.5A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Operate time
1ms
Release time
1ms
Insulation voltage
0.5kV
Gross weight0.92 g
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM66M
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 140.54 USDGross price for quantities from 1 pcs - 140.54 USD
Net price for quantities from 5 pcs - 127.05 USDGross price for quantities from 5 pcs - 127.05 USD
Net price for quantities from 25 pcs - 112.43 USDGross price for quantities from 25 pcs - 112.43 USD
Net price for quantities from 50 pcs - 95.12 USDGross price for quantities from 50 pcs - 95.12 USD