+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ARATAS | |
Type of relay | solid state | |
Contacts configuration | SPST-NO | |
Control voltage | 1...1.3V DC | |
Control current | 30mA | |
Max. operating current | 40mA | |
Switched voltage | max. 80V AC, max. 80V DC | |
Manufacturer series | G3VM | |
Relay variant | 1-phase, MOSFET | |
Mounting | SMT | |
Case | SOP4 | |
Operate time | 0.07ms | |
Release time | 0.07ms | |
Operating temperature | -20...85°C |