+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G40-125-3P400

Laboratory power supply: programmable; single-channel; 0÷40VDC

Manufacturer: TDK-LAMBDA

Manufacturer part number:
G40-125-3P400
TME Symbol:
G40-125-3P400

Specification

Manufacturer
TDK-LAMBDA
Type of laboratory power supply
programmable
Kind of power supply
single-channel
Number of channels
1
Output voltage
0...40V DC
Output current
0...125A
Kind of display used
LED x2
Maximum power
5kW
Manufacturer series
GENESYS+
Protection
anti-overvoltage OVP, overheating OTP, undervoltage UVP
Voltage (regulated) ripple and noise
≤12Vrms, ≤75Vpp
Display parameters
4 digit
Operating modes
constant current, constant voltage
Mounting
rack 19"
Connectors for the country
Europe
Dimensions (W x H x D)
423x43.6x553.2mm
Voltage between phases (for three phase system)
3 x 342...460V AC
Operating temperature
0...50°C
Interface
  • LAN
  • RS232
  • RS485
  • USB
Measuring instrument features
  • arbitrary waveform generator
  • Auto-Start and Safe-Start function
  • insulated outputs
  • last setting memory
  • panel locking function
  • parallel mode operation
Producer guarantee (months)
  • 60
Gross weight7.5 kg
See other products in this category: One Channel Power Supplies TDK-LAMBDA
*
G40-125-3P400
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.