+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G403

Enclosure: with panel; X: 50mm; Y: 90mm; Z: 24mm; ABS; dark grey; IP54

Manufacturer: GAINTA

Manufacturer part number:
G403
TME Symbol:
G403

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
50mm
Dimension Y
90mm
Dimension Z
24mm
Enclosure material
ABS
Body colour
dark grey
Panel colour
light grey
IP rating
IP54
Flammability rating
UL94V-0
Gross weight39.7 g
Certificates
See other products in this category: Enclosures with Panel GAINTA
*
G403
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 300 pcs