+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G407

Enclosure: with panel; X: 60mm; Y: 120mm; Z: 30mm; ABS; dark grey

Manufacturer: GAINTA

Manufacturer part number:
G407
TME Symbol:
G407

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
60mm
Dimension Y
120mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
dark grey
Panel colour
light grey
IP rating
IP54
Flammability rating
UL94V-0
Gross weight81.1 g
Certificates
See other products in this category: Enclosures with Panel GAINTA
*
G407
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 125 pcs