+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G421

Enclosure: with panel; X: 100mm; Y: 190mm; Z: 40mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G421
TME Symbol:
G421

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
100mm
Dimension Y
190mm
Dimension Z
40mm
Enclosure material
ABS
Body colour
dark grey
Panel colour
light grey
IP rating
IP54
Flammability rating
UL94V-0
Gross weight249.5 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G421
247 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.48 USDGross price for quantities from 1 pcs - 6.48 USD
Net price for quantities from 5 pcs - 5.64 USDGross price for quantities from 5 pcs - 5.64 USD
Net price for quantities from 25 pcs - 5.26 USDGross price for quantities from 25 pcs - 5.26 USD
Packaging method by the manufacturer:Cardboard = 40 pcsCardboard = 50 pcsCardboard = 80 pcs