+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

428.611

Knob; with pointer; plastic; Øshaft: 6mm; Ø20x15mm; black

Manufacturer: MENTOR

Manufacturer part number:
428.611
TME Symbol:
G428.611

Specification

Manufacturer
MENTOR
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
plastic
Shaft diameter
6mm
Knob dimensions
Ø20x15mm
Colour
black
Mounting
clamp mechanism with screw
Shaft surface
smooth
Pointer length
6.5mm
Gross weight5.84 g
Certificates
See other products in this category: Knobs for shaft potentiometers MENTOR,
*
428.611
54 in TME stock
Net price for quantities from 1 pcs - 4.14 USDGross price for quantities from 1 pcs - 4.14 USD
Net price for quantities from 5 pcs - 3.87 USDGross price for quantities from 5 pcs - 3.87 USD
Net price for quantities from 25 pcs - 3.47 USDGross price for quantities from 25 pcs - 3.47 USD
Net price for quantities from 50 pcs - 2.92 USDGross price for quantities from 50 pcs - 2.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs