+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G434

Enclosure: with panel; X: 50mm; Y: 90mm; Z: 32mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
G434
TME Symbol:
G434

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
50mm
Dimension Y
90mm
Dimension Z
32mm
Enclosure material
ABS
Body colour
light grey
Panel colour
dark grey
IP rating
IP54
Gross weight43 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G434
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 5 pcs - 1.91 USDGross price for quantities from 5 pcs - 1.91 USD
Net price for quantities from 25 pcs - 1.76 USDGross price for quantities from 25 pcs - 1.76 USD
Net price for quantities from 125 pcs - 1.59 USDGross price for quantities from 125 pcs - 1.59 USD
Packaging method by the manufacturer:Cardboard = 200 pcsCardboard = 400 pcs