+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G443

Enclosure: with panel; X: 80mm; Y: 150mm; Z: 30mm; ABS; light grey

Manufacturer: GAINTA

Manufacturer part number:
G443
TME Symbol:
G443

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
80mm
Dimension Y
150mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
light grey
Panel colour
dark grey
IP rating
IP54
Gross weight115.16 g
Certificates
See other products in this category: Enclosures with Panel GAINTA
*
G443
Product withdrawn from the offer
Use the specification table below to search for similar products