+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G46-10-01

Manometer; 0÷10bar; Thread: R 1/8"; 42.5mm; steel; Thread: outside

Manufacturer: SMC

Manufacturer part number:
G46-10-01
TME Symbol:
G46-10-01

Specification

Manufacturer
SMC
Type of pneumatic module
manometer
Operating pressure
0...10bar
Thread
R 1/8"
Diameter
42.5mm
Body material
steel
Kind of thread
outside
Internal parts material
brass
Gross weight49.94 g
Certificates
See other products in this category: Pneumatics accessories SMC,
*
G46-10-01
0 in TME stock
Net price for quantities from 1 pcs - 12.56 USDGross price for quantities from 1 pcs - 12.56 USD
Net price for quantities from 5 pcs - 11.72 USDGross price for quantities from 5 pcs - 11.72 USD
Net price for quantities from 10 pcs - 10.88 USDGross price for quantities from 10 pcs - 10.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.