+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G46-4-01-L

Manometer; 0÷0.4MPa; Thread: R 1/8"; 42.5mm; steel; Thread: outside


Manufacturer: SMC

Manufacturer part number:
G46-4-01-L
TME Symbol:
G46-4-01-L

Specification

Manufacturer
SMC
Type of pneumatic module
manometer
Operating pressure
0...0.4MPa
Thread
R 1/8"
Diameter
42.5mm
Body material
steel
Kind of thread
outside
Operating temperature
-5...60°C
Pneumatic components features
colour zone range
Internal parts material
brass
Gross weight63.16 g
Certificates
See other products in this category: Pneumatics accessories SMC,
*
G46-4-01-L
2 in TME stock
Net price for quantities from 1 pcs - 14.42 USDGross price for quantities from 1 pcs - 14.42 USD
Net price for quantities from 5 pcs - 13.45 USDGross price for quantities from 5 pcs - 13.45 USD
Net price for quantities from 10 pcs - 12.49 USDGross price for quantities from 10 pcs - 12.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.