+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

474.61

Knob; with pointer; bakelite; Øshaft: 6mm; Ø50x35.5mm; black


Manufacturer: MENTOR

Manufacturer part number:
474.61
TME Symbol:
G474.61

Specification

Manufacturer
MENTOR
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
bakelite
Shaft diameter
6mm
Knob dimensions
Ø50x35.5mm
Colour
black
Mounting
clamp mechanism with screw
Shaft surface
smooth
Flange diameter
58mm
Knobs features
flange with pointer arrow
Application
for rotary switches
Pointer colour
white
Gross weight35.53 g
Certificates
See other products in this category: Knobs for shaft potentiometers MENTOR,
*
474.61
83 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.98 USDGross price for quantities from 1 pcs - 15.98 USD
Net price for quantities from 5 pcs - 15.03 USDGross price for quantities from 5 pcs - 15.03 USD
Net price for quantities from 10 pcs - 13.94 USDGross price for quantities from 10 pcs - 13.94 USD
Net price for quantities from 20 pcs - 13.06 USDGross price for quantities from 20 pcs - 13.06 USD
Net price for quantities from 40 pcs - 12.43 USDGross price for quantities from 40 pcs - 12.43 USD
Packaging method by the manufacturer:Bag = 5 pcs